Part Details for GPS-TMG-MRNMNT by PCTEL
Overview of GPS-TMG-MRNMNT by PCTEL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPS-TMG-MRNMNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-GPS-TMG-MRNMNT-ND
|
DigiKey | MARINE MOUNT, GPS TIMING Min Qty: 1 Lead time: 7 Weeks Container: Bag |
40 In Stock |
|
$15.7081 / $21.9700 | Buy Now |
DISTI #
72925686
|
RS | MARINE MOUNT, GPS TIMING | PCTEL GPS-TMG-MRNMNT RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9900 | RFQ |
|
Onlinecomponents.com | Marine Mount - GPS Timing RoHS: Compliant |
10 In Stock |
|
$15.1900 / $19.5900 | Buy Now |
DISTI #
60871198
|
Verical | GPS-TMG-MRNMNT Min Qty: 3 Package Multiple: 1 Date Code: 2111 | Americas - 9 |
|
$23.7455 / $24.1554 | Buy Now |
DISTI #
GPS-TMG-MRNMNT
|
Richardson RFPD | ANTENNA HARDWARE/ACCESSORY RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Marine Mount - GPS Timing RoHS: Compliant |
10 In Stock |
|
$15.1900 / $19.5900 | Buy Now |