Part Details for GPSCNC01 by ZF Electronic Systems Pleasant Prairie LLC
Overview of GPSCNC01 by ZF Electronic Systems Pleasant Prairie LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPSCNC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Button Solder 15A 250VAC 250VDC 186.42VA 3.42N Screw Mount RoHS: Compliant | 0 |
|
$3.3600 / $9.2000 | Buy Now |