Part Details for GPSDM700/2500FFS by Pulse Electronics Corporation
Overview of GPSDM700/2500FFS by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPSDM700/2500FFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6477
|
Newark | Antenna, Roof Mount, Gps-G Npb/Bag |Pulse GPSDM700/2500FFS Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.2500 / $97.1400 | Buy Now |
DISTI #
553-2709-ND
|
DigiKey | RF ANT 829MHZ/1.575GHZ DOME FME Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3 In Stock |
|
$92.5406 / $107.8500 | Buy Now |
DISTI #
GPSDM700/2500FFS
|
Avnet Americas | Antenna Multi Band 6dB Gain 960MHz/2170MHz/2700MHz - Bag (Alt: GPSDM700/2500FFS) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$87.8354 / $99.8912 | Buy Now |
DISTI #
673-GPSDM700/2500FFS
|
Mouser Electronics | Antennas GPS LTE Direct Mount 3 cable feeds RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$84.0200 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Combo, 3 Ports Multi Antennas RoHS: Compliant | 0 |
|
$80.1700 / $167.9200 | Buy Now |
DISTI #
000000000003700564
|
Sager | Antennas GPS LTE Direct Mount 3 cable feeds Min Qty: 1 | 0 |
|
$90.6500 / $97.0300 | Buy Now |
DISTI #
GPSDM700/2500FFS
|
Avnet Abacus | (Alt: GPSDM700/2500FFS) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |