Part Details for GPSGL-TMG-SPI-40NCB by Amphenol PCTEL
Overview of GPSGL-TMG-SPI-40NCB by Amphenol PCTEL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPSGL-TMG-SPI-40NCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-GPSGL-TMG-SPI-40NCB-ND
|
DigiKey | RF ANT GNSS 40DB NF SURGEP BRKT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
58 In Stock |
|
$185.9396 / $198.5200 | Buy Now |
DISTI #
72925670
|
RS | ANTENNA, KIT, GPS/GLONASS, SURGE, MEDIUM DUTY MOUNT | PCTEL GPSGL-TMG-SPI-40NCB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$184.7900 / $207.6300 | RFQ |
|
Onlinecomponents.com | Timing Antenna with Integrated Lightning Protection RoHS: Compliant |
17 In Stock |
|
$170.4900 / $192.5800 | Buy Now |
DISTI #
78452479
|
Verical | GPS Timing Reference Antenna, GNSS Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 16 |
|
$221.6370 / $250.3540 | Buy Now |
|
Master Electronics | Timing Antenna with Integrated Lightning Protection RoHS: Compliant |
17 In Stock |
|
$170.4900 / $192.5800 | Buy Now |