Part Details for GPSL-16CKA by Panduit Corp
Overview of GPSL-16CKA by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Price & Stock for GPSL-16CKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$13.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.6900 / $20.6200 | Buy Now |
DISTI #
000000000005713321
|
Sager | PPE Safety Equipment / Lockout Tagout Custom All Weather Security Padlock, 1.5 | 0 |
|
Buy Now |