Part Details for GPSL-7KA by Panduit Corp
Overview of GPSL-7KA by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPSL-7KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T1561
|
Newark | 1" Shackle Padlock, Keyed Alike, Color A |Panduit GPSL-7KA Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9700 / $45.2300 | Buy Now |
DISTI #
GPSL-7KA-ND
|
DigiKey | SAFETY PADLOCK Min Qty: 12 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.2583 | Buy Now |
DISTI #
GPSL-7KA
|
Avnet Americas | 1" SHACKLE PADLOCK, KEYED ALIKE, COLOR A - Bag (Alt: GPSL-7KA) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bag | 0 |
|
$29.3000 | Buy Now |
DISTI #
644-GPSL-7KA
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout 1 SHACKLE PADLOCK KEYED ALIKE RoHS: Compliant | 0 |
|
$42.1400 / $45.5100 | Order Now |
DISTI #
PANGPSL-7KA
|
Heilind Electronics | 1 SHACKLE PADLOCK, KEYED ALIKE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.3000 / $34.1700 | Buy Now |
DISTI #
000000000003338858
|
Sager | PPE Safety Equipment / Lockout Tagout 1 SHACKLE PADLOCK KEYED ALIKE Min Qty: 1 | 0 |
|
$30.5400 / $38.5200 | Buy Now |
Part Details for GPSL-7KA
GPSL-7KA CAD Models
GPSL-7KA Part Data Attributes
|
GPSL-7KA
Panduit Corp
Buy Now
|
Compare Parts:
GPSL-7KA
Panduit Corp
|
Samacsys Manufacturer | Panduit |