Part Details for GPSL-8KAMK by Panduit Corp
Overview of GPSL-8KAMK by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPSL-8KAMK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T1569
|
Newark | 1.5" Shackle Plastic Body, Keyed Alike A |Panduit GPSL-8KAMK RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9400 / $51.4800 | Buy Now |
DISTI #
GPSL-8KAMK-ND
|
DigiKey | SAFETY PADLOCK Min Qty: 12 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3733 | Buy Now |
DISTI #
GPSL-8KAMK
|
Avnet Americas | 1.5" SHACKLE PLASTIC BODY, KEYED ALIKE A - Bag (Alt: GPSL-8KAMK) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$33.3500 | Buy Now |
DISTI #
644-GPSL-8KAMK
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout 1.5" SHACKLE PLASTIC BODY, KEYED ALIKE A RoHS: Compliant | 0 |
|
$46.5600 / $51.6800 | Order Now |
DISTI #
PANGPSL-8KAMK
|
Heilind Electronics | 1.5 SHACKLE PLASTIC BODY, KEYE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$33.3500 / $38.9000 | Buy Now | |
DISTI #
000000000003338866
|
Sager | PPE Safety Equipment / Lockout Tagout 1.5 SHACKLE PLASTIC BODY, KEYED ALIKE A Min Qty: 1 | 0 |
|
$34.7600 / $43.8500 | Buy Now |
Part Details for GPSL-8KAMK
GPSL-8KAMK CAD Models
GPSL-8KAMK Part Data Attributes
|
GPSL-8KAMK
Panduit Corp
Buy Now
|
Compare Parts:
GPSL-8KAMK
Panduit Corp
|
Samacsys Manufacturer | Panduit |