There are no models available for this part yet.
Overview of GPSO-1000-01-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for GPSO-1000-01-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GPSO-1000-01-01
|
Avnet Americas | Guide Post Standoff for Stacking Board Connectors Stainless Steel Black Bag - Bag (Alt: GPSO-1000-01-01) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$5.2300 / $7.3400 | Buy Now | |
DISTI #
200-GPSO-1000-01-01
|
Mouser Electronics | Standoffs & Spacers SureWare Guide Post Standoff | 0 |
|
$4.2800 / $7.3400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $9.2900 | Buy Now | ||
DISTI #
000000000006349346
|
Sager | Standoffs & Spacers SureWare Guide Post Standoff Min Qty: 1 | 0 |
|
$4.9100 / $7.3400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$3.9800 / $9.2900 | Buy Now | ||
DISTI #
60c0ddef3f7a2d033345fbba
|
Samtec | SureWare™ Guide Post Standoff RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$3.6400 / $7.3440 | Buy Now |