Part Details for GPT-12003 by GW Instek
Overview of GPT-12003 by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-10312003ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 120S 3P STB Right Angle Header. | |
10129379-912003BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
51812-003LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4ACP Right Angle Header, Press Fit |
Price & Stock for GPT-12003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH2959
|
Newark | Ac/Dc/Ir Electrical Safety Analyzer, Product Range:Gpt-12000 Series, Tester Functions:Ac/Dc Withstanding Voltage, Insulation Resistance, Ac Withstanding Voltage:0.05Kv To 5Kv, Dc Withstanding Voltage:0.05Kv To 6Kv Rohs Compliant: Yes |Gw Instek GPT-12003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,040.0000 | Buy Now |
DISTI #
GPT-12003
|
TME | Safety tester, Insulation R range: 1÷2000MΩ,9500MΩ, True RMS AC Min Qty: 1 | 0 |
|
$2,130.3900 | RFQ |