Part Details for GPT-9603 by GW Instek
Overview of GPT-9603 by GW Instek
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPT-9603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X2838
|
Newark | Ac/Dc Voltage/Res Tester, 1Kv, 2Gohm, Product Range:Gpt-9600 Series, Tester Functions:Ac Withstanding Voltage, Insulation Resistance, Ac Withstanding Voltage:0.1Kv To 5Kv, Dc Withstanding Voltage:-, External Depth:385Mm, Weight:9Kg Rohs Compliant: Yes |Gw Instek GPT-9603 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,269.0000 | Buy Now |
DISTI #
GPT-9603
|
TME | Safety tester, Utest: 0.1÷5kVAC,0.1÷6kVDC, 25W, 100VA, Plug: EU Min Qty: 1 | 2 |
|
$1,287.2700 | Buy Now |
DISTI #
2748495
|
element14 Asia-Pacific | AC/DC VOLTAGE/RES TESTER, 1KV, 2GOHM RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$1,286.5047 | Buy Now |
DISTI #
2748495
|
Farnell | AC/DC VOLTAGE/RES TESTER, 1KV, 2GOHM RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 2 |
|
$1,268.0509 | Buy Now |