There are no models available for this part yet.
Overview of GPT1604RC-9642-4 by Remington Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9642BCPZRL7-250 | Analog Devices | 14 Bit 250 Msps 1.8V ADC | |
AD9642BCPZRL7-210 | Analog Devices | 14 Bit 210 Msps 1.8V ADC | |
AD9642BCPZRL7-170 | Analog Devices | 14 Bit 170 Msps 1.8V ADC |
Price & Stock for GPT1604RC-9642-4 by Remington Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2328-GPT1604RC-9642-4-ND
|
DigiKey | TRAILER CBL 4COND 16AWG MULT 4' Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$17.3500 | Buy Now |