There are no models available for this part yet.
Overview of GPTBLS11 by ZF Electronic Systems Pleasant Prairie LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GPTBLS11 by ZF Electronic Systems Pleasant Prairie LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 250VAC 250VDC 1491.4VA 0.78N Screw Mount RoHS: Compliant |
165 Partner Stock |
|
$9.0500 / $10.2600 | Buy Now | ||
Master Electronics | Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 250VAC 250VDC 1491.4VA 0.78N Screw Mount RoHS: Compliant |
165 Partner Stock |
|
$9.0500 / $10.2600 | Buy Now |
CAD Models for GPTBLS11 by ZF Electronic Systems Pleasant Prairie LLC
Related Parts for GPTBLS11
-
GPTBLS01Snap Acting/Limit Switches
-
GPC55-24Power Supply Modules
-
GSBAT54CTRectifier Diodes
-
GRS-2011-2042Rocker Switches
-
GM1BC55250ACVisible LEDs
-
GRM21BR72A104JAC4KFixed Capacitors
-
GPBNPower/Signal Relays
-
GA06JT12-247Power Field-Effect Transistors
-
GS-R12F0002.0Switching Regulator or Controllers