Part Details for GPTCRS01 by ZF Electronic Systems Pleasant Prairie LLC
Overview of GPTCRS01 by ZF Electronic Systems Pleasant Prairie LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPTCRS01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 15A 250VAC 250VDC 186.42VA 0.97N Screw Mount RoHS: Compliant |
964 Partner Stock |
|
$9.2700 / $10.4000 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 15A 250VAC 250VDC 186.42VA 0.97N Screw Mount RoHS: Compliant |
964 Partner Stock |
|
$9.2700 / $10.4000 | Buy Now |