Part Details for GPV0056C by TECO-Westinghouse Motor Company
Overview of GPV0056C by TECO-Westinghouse Motor Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPV0056C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71736881
|
RS | TEFC PREM C-FACE 230/460V ROUND BODY C-FACE 5 HP 1200 RPM 14.1 FL AMPS (230V) | Teco Westinghouse GPV0056C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,341.4200 / $1,382.9000 | RFQ |