Part Details for GPV60A by Essentra Components
Overview of GPV60A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPV60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-GPV60A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG - HVY FLG:PVC YELLOW RoHS: Compliant | 0 |
|
$0.2720 / $0.3110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Lead time: 18 Weeks | 0 |
|
$0.2900 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - 11 mm (0.432 in) - Maximum Outside Diameter - 11.4 mm (0.447 in) RoHS: Compliant | 0 |
|
$0.2576 / $0.5395 | Buy Now |