Part Details for GPVOUS-0.040-AC-0816 by The Bergquist Company
Overview of GPVOUS-0.040-AC-0816 by The Bergquist Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
2508-16NGLB | Coilcraft Inc | General Purpose Inductor, 0.016uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT |
Price & Stock for GPVOUS-0.040-AC-0816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
951-GPVOUS-04-AC-816
|
Mouser Electronics | Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.040" Thickness, 1 Side Adhesive RoHS: Compliant | 171 |
|
$44.6000 / $54.1600 | Buy Now |
|
Neutron USA | Thermal Interface Products GAPPAD ULTRA SOFT 8X16" Adhesive on Sil-Pad, 0.04"thick, Silicone Elastomer | 50 |
|
$139.9900 | Buy Now |