Part Details for GPVOUS-0.200-01-0816 by The Bergquist Company
Overview of GPVOUS-0.200-01-0816 by The Bergquist Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPVOUS-0.200-01-0816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
951-GPVOUS-20001-816
|
Mouser Electronics | Thermal Interface Products GAP PAD, 8" x 16" Sheet, 0.200" Thickness TGP1000VOUS/VO Ultra Soft, IDH 2166005 RoHS: Compliant | 142 |
|
$101.8200 / $115.3700 | Buy Now |