Part Details for GQ-TPDT-240A-T by MEC Relays
Overview of GQ-TPDT-240A-T by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5240ARZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
DC2240A | Analog Devices | LT8714EFE#PBF Demo Board - 10V | |
ADUM1240ARSZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for GQ-TPDT-240A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 240VAC 8.33KOhm 10A 3PDT (36x36x47.5)mm Socket Power Relay RoHS: Compliant |
59 In Stock |
|
$35.5900 / $109.5300 | Buy Now |