Part Details for GQ25-11ZE/R/12V/S by Onpow
Overview of GQ25-11ZE/R/12V/S by Onpow
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQ25-11ZE/R/12V/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V25-21E-12R-S
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/220VAC, 5A/24VDC, IP65 Min Qty: 1 | 19 |
|
$11.0200 / $13.7800 | Buy Now |
DISTI #
SW-GQ2511ER12-JZ-ON
|
Maritex | Push button switch, bistable, 25mm, solder terminals, stainless steel, ring red illumantion, IP67. Min Qty: 1 Package Multiple: 1 | 1 |
|
$9.6550 / $12.8730 | Buy Now |