-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQA2W008A150V-N07-
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 4:1, 120 W, 1 Output, 15 V, 8 A - Bulk (Alt: GQA2W008A150V-N07-) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
$147.6552 | Buy Now |
DISTI #
GQA2W008A150V-N07-
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 4:1, 120 W, 1 Output, 15 V, 8 A - Bulk (Alt: GQA2W008A150V-N07-) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
$147.6552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GQA2W008A150V-N07-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
GQA2W008A150V-N07-R
TDK Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |