-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4363
|
Newark | Dc-Dc Converter, 1 O/P, 12V, 10A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:120W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Width:39.5Mmrohs Compliant: Yes |Tdk-Lambda GQA2W010A120V-N07-R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.7000 / $116.3100 | Buy Now |
DISTI #
GQA2W010A120V-N07-R-ND
|
DigiKey | DC DC CONVERTER 12V 120W Min Qty: 15 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$116.3100 | Buy Now |
DISTI #
967-GQA2W010A120VN7R
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 120W 24Vin 12Vout 10A NLog NoFlange RoHS: Compliant | 0 |
|
$99.7000 / $116.3100 | Order Now |
DISTI #
72203876
|
RS | DC-DC Converter, PCB Mount, Quarter Brick, 24VDC, 12V 10A, 120W, No Open Frame | TDK-Lambda GQA2W010A120V-N07-R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$129.0500 | RFQ |
|
Onlinecomponents.com | Industrial Isolated DC-DC Converter - 120W - Vin: 9 to 36V - Vout: 12V RoHS: Compliant | 0 |
|
$99.7000 / $121.8500 | Buy Now |
DISTI #
000000000005599719
|
Sager | Isolated DC/DC Converters - Through Hole 120W 24Vin 12Vout 10A NLog NoFlange Min Qty: 1 | 0 |
|
$99.7000 / $121.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GQA2W010A120V-N07-R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
GQA2W010A120V-N07-R
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |