Part Details for GR-2021-0007 by CW Industries
Overview of GR-2021-0007 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GR-2021-0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GR-2021-0007-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5451 | Buy Now |
DISTI #
629-GR-2021-0007
|
Mouser Electronics | Rocker Switches DPST 16A 125-250VAC RoHS: Compliant | 0 |
|
$3.2500 | Order Now |
DISTI #
72073582
|
RS | Rocker Switch, GR 2000,DPST, ON-OFF, V-Shape, Blk,"O-I" Legend,16A,125VAC,.250 | CW Industries GR-2021-0007 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3600 / $3.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $5.8500 | Buy Now |
DISTI #
000000000005831018
|
Sager | Rocker Switches DPST 16A 125-250VAC Min Qty: 1 | 0 |
|
$3.2900 / $4.0700 | Buy Now |
Part Details for GR-2021-0007
GR-2021-0007 CAD Models
GR-2021-0007 Part Data Attributes
|
GR-2021-0007
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GR-2021-0007
CW Industries
Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.25 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 21.9964 mm | |
Body Color | BLACK | |
Body Height | 16.8148 mm | |
Body Length or Diameter | 26.924 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.37 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for GR-2021-0007
This table gives cross-reference parts and alternative options found for GR-2021-0007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR-2021-0007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GR-2021-0010 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GR-2021-0007 vs GR-2021-0010 |