GR1-300500
Thomas & Betts
Description: Wire Terminal, 322.58mm2

Overview of GR1-300500 by Thomas & Betts

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9501AI-01P2-3300-50.000000 SiTime SIT9501AI-01P2-3300-50.000000

Price & Stock for GR1-300500 by Thomas & Betts

Part # Manufacturer Description Stock Price Buy
DISTI # 75H0477
Newark Figure 8 Connector |Abb Thomas & Betts GR1-300500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for GR1-300500 by Thomas & Betts
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GR1-300500 by Thomas & Betts

GR1-300500
Thomas & Betts
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMAS & BETTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal and Terminal Block Type
TAP TERMINAL
Wire Cross Section
322.58 mm2
Wire Gauge
300 AWG
Want to compare parts?
  1. GR1-300500
    Thomas & Betts
    Wire Terminal, 322.58mm2
    VS

Related Parts for GR1-300500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GR1-300500 by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GR1-300500 by Thomas & Betts

Select Manufacturer
Which Manufacturer of GR1-300500 would you like to use for your alert(s)?
  • Please alert me when GR1-300500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GR1-300500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GR1-300500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GR1-300500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GR1-300500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GR1-300500 by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: