There are no models available for this part yet.
Overview of GR3101A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GR3101A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ3820
|
Newark | Grommet, Sbr, 14.3Mm-27Mm, Black, Grommet Type:Open, Cable Diameter Min:14.3Mm, Cable Diameter Max:27Mm, Grommet Material:Sbr (Styrene Butadiene) 60 Durometer, Mounting Hole Dia:22.2Mm, Panel Thickness Max:9.5Mm, Grommet Colour:Blackrohs Compliant: Yes |Essentra Components GR3101A RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now | |
DISTI #
RPC4033-ND
|
DigiKey | GROMMET 0.563" RUBBER BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
745 In Stock |
|
$1.3216 / $3.1800 | Buy Now | |
DISTI #
144-GR3101A
|
Mouser Electronics | Grommets & Bushings GROMMETS:SBR BLACK 60D RoHS: Compliant | 0 |
|
$1.3000 | Order Now | |
DISTI #
70912345
|
RS | Grommet, Rubber, SBR, Hole Dia .875in, ID .563in, H .625in, Black, Pk 1500 | Essentra Components GR3101A RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks | 0 |
|
$1.2000 | Buy Now | ||
Onlinecomponents.com | Open Grommet - Compatible Hole Diameter 22.2 mm (0.875 in) - in)side Diameter 14.3 mm (0.563 in) - Overall Diameter 27 mm (1.063 in) - Panel Thickness 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$1.1200 / $2.3400 | Buy Now |