Part Details for GR501-1520 by Standex-Meder Electronics
Overview of GR501-1520 by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GR501-1520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1781
|
Newark | Reed Switch, Spst-No, 0.5A, 125Vac, Th, Product Range:-, Contact Configuration:Spst-No, Switch Mounting:Through Hole, Contact Current Max:500Ma, Switching Voltage Max:125Vac, Switching Power Max:10Va, Contact Resistance Max:0.15Ohm, Rohs Compliant: Yes |Standexmeder GR501-1520 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 970 |
|
$0.7300 / $1.0500 | Buy Now |