There are no models available for this part yet.
Overview of GR731BW0BB223KW01L by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for GR731BW0BB223KW01L by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK3861
|
Newark | Cap, Mlcc, 0.022Uf, X7T, 350V, 1206 Rohs Compliant: Yes |Murata GR731BW0BB223KW01L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0320 / $0.0540 | Buy Now | |
DISTI #
94AK3860
|
Newark | Cap, Mlcc, 0.022Uf, X7T, 350V, 1206 Rohs Compliant: Yes |Murata GR731BW0BB223KW01L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0920 / $0.2830 | Buy Now | |
DISTI #
GR731BW0BB223KW01L-ND
|
DigiKey | CAP CER 0.022UF 350V 1206 Min Qty: 3000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2062 | Buy Now | |
DISTI #
GR731BW0BB223KW01L
|
Avnet Americas | Cap Ceramic 0.022uF 350V 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: GR731BW0BB223KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1564 | Buy Now | |
DISTI #
81-GR731BW0BB223KW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 350 VDC 10% 1206 X7T RoHS: Compliant | 0 |
|
$0.1900 / $0.7300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1564 | Buy Now | ||
Bristol Electronics | 2904 |
|
RFQ | ||||
Quest Components | 2323 |
|
$0.2566 / $0.6415 | Buy Now |
CAD Models for GR731BW0BB223KW01L by Murata Manufacturing Co Ltd
Part Data Attributes for GR731BW0BB223KW01L by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Murata Electronics
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7T
|
Temperature Coefficient
|
22/-33% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Related Parts for GR731BW0BB223KW01L
-
EEE1CA101WPFixed Capacitors
-
GHDR-30V-S-1Headers and Edge Type Connectors
-
UF4007Rectifier Diodes
-
1.5KE33ATransient Suppressors
-
MC68HC908AP16CFBMicrocontrollers
-
MAX1655EEESwitching Regulator or Controllers
-
BA15BC0FP-E2Linear Regulator ICs
-
MMPF0100F0AEPPower Management Circuits
-
CCG30-24-12SPower Supply Modules