-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, On-off, 10A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW102-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2361 In Stock |
|
$2.4410 / $3.7600 | Buy Now |
DISTI #
629-GRB112A802BB
|
Mouser Electronics | Rocker Switches ON-OFF Rocker IP65 RoHS: Compliant | 327 |
|
$2.4000 / $3.7500 | Buy Now |
DISTI #
72000836
|
RS | Rocker Switch, GRB Series, SPST, Round, ON-OFF, Black Actuator,16A,125VAC,.187" QC | CW Industries GRB112A802BB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 390 |
|
$2.8900 / $3.8500 | Buy Now |
|
Onlinecomponents.com | Rocker Switch - SPST - On-Off - 16A(AC)/10A(DC) 125 VAC 28VDC - Black Round Actuator - Quick Connect - Panel Mount, Snap-In. |
1000 In Stock |
|
$2.0200 / $2.9800 | Buy Now |
DISTI #
000000000005831057
|
Sager | Rocker Switches ON-OFF Rocker IP65 Min Qty: 1 | 0 |
|
$2.2600 / $2.7800 | Buy Now |
|
Master Electronics | Rocker Switch - SPST - On-Off - 16A(AC)/10A(DC) 125 VAC 28VDC - Black Round Actuator - Quick Connect - Panel Mount, Snap-In. |
1000 In Stock |
|
$2.0200 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRB112A802BB
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRB112A802BB
CW Industries
Rocker Switch, SPST, On-off, 10A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Height | 13.9954 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.327 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |