Part Details for GRB203B801BRRN5 by CW Industries
Overview of GRB203B801BRRN5 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRB203B801BRRN5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW105-ND
|
DigiKey | SWITCH ROCKER SPST 10A 250V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
926 In Stock |
|
$3.9375 / $5.6900 | Buy Now |
DISTI #
629-GRB203B801BRRN5
|
Mouser Electronics | Rocker Switches ON-OFF Rocker LED IP65 RoHS: Compliant | 0 |
|
$3.9300 | Order Now |
DISTI #
72073611
|
RS | Rocker Switch, GRB, SPST, ON-OFF, Round, Red LED, Red Actuator, IP65,10A,125VAC, QC | CW Industries GRB203B801BRRN5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8000 / $4.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0300 / $6.0600 | Buy Now |
DISTI #
000000000005831066
|
Sager | Rocker Switches ON-OFF Rocker LED IP65 Min Qty: 1 | 0 |
|
$4.6000 / $5.7000 | Buy Now |
Part Details for GRB203B801BRRN5
GRB203B801BRRN5 CAD Models
GRB203B801BRRN5 Part Data Attributes
|
GRB203B801BRRN5
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRB203B801BRRN5
CW Industries
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | RED | |
Actuator Length | 0.516 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Height | 15.2908 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Housing Material | NYLON | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.437 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for GRB203B801BRRN5
This table gives cross-reference parts and alternative options found for GRB203B801BRRN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRB203B801BRRN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR3112ABLKBLKREDAF3 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | GRB203B801BRRN5 vs RR3112ABLKBLKREDAF3 |
RR3112LBLKBLKGRNEF3 | Rocker Switch, SPST, On-off, 3 PCB Hole Cnt, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | GRB203B801BRRN5 vs RR3112LBLKBLKGRNEF3 |
RR3112BBLKREDREDEF1 | Rocker Switch, SPST, On-off, 3 PCB Hole Cnt, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | GRB203B801BRRN5 vs RR3112BBLKREDREDEF1 |
SPC21178 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | SPC Multicomp | GRB203B801BRRN5 vs SPC21178 |
JWMW11RAA | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | GRB203B801BRRN5 vs JWMW11RAA |
GRB258A01BB | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRB203B801BRRN5 vs GRB258A01BB |
RR3112LBLKBLKREDEF4 | Rocker Switch, SPST, On-off, 3 PCB Hole Cnt, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | GRB203B801BRRN5 vs RR3112LBLKBLKREDEF4 |
RR3112LBLKREDREDEF4 | Rocker Switch, SPST, On-off, 3 PCB Hole Cnt, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | GRB203B801BRRN5 vs RR3112LBLKREDREDEF4 |
1831.0114 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | GRB203B801BRRN5 vs 1831.0114 |
RR3112BBLKGRNGRNEF4 | Rocker Switch, SPST, On-off, 3 PCB Hole Cnt, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | GRB203B801BRRN5 vs RR3112BBLKGRNGRNEF4 |