-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW653-ND
|
DigiKey | SWITCH ROCKER DPDT 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
450 In Stock |
|
$3.7266 / $5.6300 | Buy Now |
DISTI #
629-GRB213B03BB
|
Mouser Electronics | Rocker Switches On-On Rocker Black RoHS: Compliant | 313 |
|
$3.6200 / $5.6200 | Buy Now |
DISTI #
72000840
|
RS | Rocker Switch, GRB Series, DPDT, Square, ON-ON, Black Actuator,6A,125VAC,.110" QC | CW Industries GRB213B03BB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 950 |
|
$2.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
651 In Stock |
|
$3.2500 / $4.9400 | Buy Now |
DISTI #
60861869
|
Verical | Switch Rocker ON ON DPDT Quick Connect Curved Rocker 6A 250VAC Min Qty: 15 Package Multiple: 5 Date Code: 2114 | Americas - 650 |
|
$4.5240 / $6.4220 | Buy Now |
DISTI #
000000000005831067
|
Sager | Rocker Switches On-On Rocker Black Min Qty: 1 | 0 |
|
$3.5600 / $4.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
651 In Stock |
|
$3.2500 / $4.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRB213B03BB
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRB213B03BB
CW Industries
Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Height | 9.4996 mm | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.433 inch | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for GRB213B03BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRB213B03BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2022TJW02-GA-1G | Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | GRB213B03BB vs M2022TJW02-GA-1G |
M2022TJW02-FA-2A-F | Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | GRB213B03BB vs M2022TJW02-FA-2A-F |
M2022TJW02-FA-1B | Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | GRB213B03BB vs M2022TJW02-FA-1B |
M2022TJW02-FA-1E | Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | GRB213B03BB vs M2022TJW02-FA-1E |
M2022TJW02-FA-4A-CE | Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | GRB213B03BB vs M2022TJW02-FA-4A-CE |
M2022TJW02-FA-1A | Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | GRB213B03BB vs M2022TJW02-FA-1A |
M2022TJW02-FA-1G | Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | GRB213B03BB vs M2022TJW02-FA-1G |
M2022TJW02-GA-1F | Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | GRB213B03BB vs M2022TJW02-GA-1F |
M2022TJW02-FA-4A-FE | Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | GRB213B03BB vs M2022TJW02-FA-4A-FE |
M2022TJW02-FB-1A | Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | GRB213B03BB vs M2022TJW02-FB-1A |