Part Details for GRB234A2NABA1 by CW Industries
Overview of GRB234A2NABA1 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for GRB234A2NABA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW189-ND
|
DigiKey | SWITCH ROCKER DPDT 25A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
835 In Stock |
|
$6.3000 / $8.7900 | Buy Now |
DISTI #
629-GRB234A2NABA1
|
Mouser Electronics | Rocker Switches A Type Hard Surface DPDT RoHS: Compliant | 404 |
|
$7.1200 / $10.7800 | Buy Now |
DISTI #
72073614
|
RS | Rocker Switch, GRB Series, DPDT, ON-OFF-ON, Convex, Black, IP67,25A DC,12VDC,.250" Q | CW Industries GRB234A2NABA1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5200 / $7.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4500 / $18.1400 | Buy Now |
DISTI #
000000000005831070
|
Sager | Rocker Switches A Type Hard Surface DPDT Min Qty: 1 | 0 |
|
$7.1500 / $8.8200 | Buy Now |
Part Details for GRB234A2NABA1
GRB234A2NABA1 CAD Models
GRB234A2NABA1 Part Data Attributes
|
GRB234A2NABA1
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRB234A2NABA1
CW Industries
Rocker Switch, DPDT, On-off-on, 25A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.575 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | ROCKER | |
Body Breadth | 20.8026 mm | |
Body Color | GRAY | |
Body Height | 27.8892 mm | |
Body Length or Diameter | 36.9062 mm | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@12VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 30000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.421 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |