Part Details for GRB260C101BBNN by CW Industries
Overview of GRB260C101BBNN by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRB260C101BBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW122-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
623 In Stock |
|
$3.9938 / $6.0300 | Buy Now |
DISTI #
629-GRB260C101BBNN
|
Mouser Electronics | Rocker Switches ON-ON Rocker IP56 RoHS: Compliant | 0 |
|
$3.9900 | Order Now |
DISTI #
72073627
|
RS | Rocker Switch, GRB Series, SPDT, ON-ON, Concave, Black, IP56,20A,125VAC,14VDC,.250"Q | CW Industries GRB260C101BBNN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0100 / $4.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4900 / $5.3000 | Buy Now |
DISTI #
000000000005831088
|
Sager | Rocker Switches ON-ON Rocker IP56 Min Qty: 1 | 0 |
|
$3.9300 / $4.8700 | Buy Now |
Part Details for GRB260C101BBNN
GRB260C101BBNN CAD Models
GRB260C101BBNN Part Data Attributes
|
GRB260C101BBNN
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRB260C101BBNN
CW Industries
Rocker Switch, SPDT, On-on, 21A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.406 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 21.0058 mm | |
Body Height | 28.0924 mm | |
Body Length or Diameter | 36.4998 mm | |
Contact (AC) Max Power Rating R Load | 0.75HP@277VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 21 A | |
Contact (DC) Max Rating R Load | 21A@14VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
Dielectric Withstand Volts | 1500VAC V | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.441 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |