Part Details for GRB260E101BBNN by CW Industries
Overview of GRB260E101BBNN by CW Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRB260E101BBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW125-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1103 In Stock |
|
$5.1128 / $7.7600 | Buy Now |
DISTI #
629-GRB260E101BBNN
|
Mouser Electronics | Rocker Switches ON-OFF-ON Rocker IP56 RoHS: Compliant | 0 |
|
$5.1100 / $7.7500 | Order Now |
DISTI #
72073629
|
RS | Rocker Switch, GRB Series, DPDT, ON-OFF-ON, Concave, Black, IP56,20A,125VAC,14VDC, QC | CW Industries GRB260E101BBNN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0300 / $5.2900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.5200 / $6.9700 | Buy Now | |
DISTI #
000000000005831091
|
Sager | Rocker Switches ON-OFF-ON Rocker IP56 Min Qty: 1 | 0 |
|
$5.1700 / $6.4100 | Buy Now |
Part Details for GRB260E101BBNN
GRB260E101BBNN CAD Models
GRB260E101BBNN Part Data Attributes
|
GRB260E101BBNN
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRB260E101BBNN
CW Industries
Rocker Switch, DPDT, On-off-on, 21A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.287 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 21.0058 mm | |
Body Color | BLACK | |
Body Height | 28.0924 mm | |
Body Length or Diameter | 36.4998 mm | |
Contact (AC) Max Power Rating R Load | 0.75HP@125VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 21 A | |
Contact (DC) Max Rating R Load | 21A@14VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
Dielectric Withstand Volts | 1500VAC V | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.441 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |