Part Details for GRB260G101BBNN by CW Industries
Overview of GRB260G101BBNN by CW Industries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRB260G101BBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW127-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
412 In Stock |
|
$3.9790 / $6.0100 | Buy Now |
DISTI #
629-GRB260G101BBNN
|
Mouser Electronics | Rocker Switches (ON)-OFF-(ON) Rocker IP56 RoHS: Compliant | 0 |
|
$3.9700 / $6.0000 | Order Now |
DISTI #
72073898
|
RS | Rocker Switch, GRB, SPDT,(ON)-OFF-(ON),Concave, Black, IP56,20A,125VAC,14VDC, QC | CW Industries GRB260G101BBNN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4200 / $4.0200 | RFQ |
|
Onlinecomponents.com | Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 21A 277VAC 14VDC 559.27VA >100000Cycles RoHS: Compliant |
250 In Stock |
|
$3.4000 / $5.0300 | Buy Now |
DISTI #
65059221
|
Verical | Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 21A 277VAC 14VDC 559.27VA >100000Cycles Min Qty: 10 Package Multiple: 5 | Americas - 250 |
|
$4.7060 / $6.5390 | Buy Now |
DISTI #
000000000005831093
|
Sager | Rocker Switches (ON)-OFF-(ON) Rocker IP56 Min Qty: 1 | 0 |
|
$3.9100 / $4.8500 | Buy Now |
|
Master Electronics | Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 21A 277VAC 14VDC 559.27VA >100000Cycles RoHS: Compliant |
250 In Stock |
|
$3.4000 / $5.0300 | Buy Now |
Part Details for GRB260G101BBNN
GRB260G101BBNN CAD Models
GRB260G101BBNN Part Data Attributes
|
GRB260G101BBNN
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRB260G101BBNN
CW Industries
Rocker Switch, SPDT, (on)-off-(on), Momentary, 21A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Length | 0.287 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 21.0058 mm | |
Body Height | 28.0924 mm | |
Body Length or Diameter | 36.4998 mm | |
Contact (AC) Max Power Rating R Load | 0.75HP@125VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 21 A | |
Contact (DC) Max Rating R Load | 21A@14VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
Dielectric Withstand Volts | 1500VAC V | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.441 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |