GRB292N101BBNN1
CW Industries
Description: Rocker Switch, SPST, Off-(on), Momentary, 21A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,

Overview of GRB292N101BBNN1 by CW Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Medical Imaging Telecommunications

Price & Stock for GRB292N101BBNN1 by CW Industries

Part # Manufacturer Description Stock Price Buy
DISTI # 629-GRB292N101BBNN1
Mouser Electronics Rocker Switches (ON)-OFF Rocker IP66 RoHS: Compliant 0
  • 1,000 $4.3400
$4.3400 Order Now
DISTI # 000000000005831118
Sager Rocker Switches (ON)-OFF Rocker IP66 0
Buy Now

CAD Models for GRB292N101BBNN1 by CW Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRB292N101BBNN1 by CW Industries

GRB292N101BBNN1
CW Industries
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CW INDUSTRIES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Color
BLACK
Actuator Material
GLASS FILLED NYLON
Actuator Type
ROCKER
Body Breadth
21.0058 mm
Body Color
BLACK
Body Height
27.0002 mm
Body Length or Diameter
36.2966 mm
Contact Current(DC)-Max
21 A
Contact (DC) Max Rating R Load
21A@14VDC
Contact Function
OFF-(ON)
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
14 V
Dielectric Withstand Volts
1500VAC V
Housing Material
NYLON
Illumination
LED
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
ROCKER SWITCH
Terminal Length
0.366 inch
Terminal Material
COPPER
Termination Type
QUICK CONNECT
Want to compare parts?
  1. GRB292N101BBNN1
    CW Industries
    Rocker Switch, SPST, Off-(on), Momentary, 21A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
    VS

Related Parts for GRB292N101BBNN1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRB292N101BBNN1 by CW Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRB292N101BBNN1 by CW Industries

Select Manufacturer
Which Manufacturer of GRB292N101BBNN1 would you like to use for your alert(s)?
  • Please alert me when GRB292N101BBNN1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRB292N101BBNN1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRB292N101BBNN1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRB292N101BBNN1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRB292N101BBNN1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRB292N101BBNN1 by CW Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: