Part Details for GRD2043061PA by Essentra Components
Overview of GRD2043061PA by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRD2043061PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6094-ND
|
DigiKey | DIAPHRAGM GROMMET - ONE SIDED CU Min Qty: 1 Lead time: 12 Weeks Container: Box |
9603 In Stock |
|
$0.2344 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Diaphragm Grommet - One Sided Cutout, Black, .438 in Hole Dia, .063 in Panel Thk RoHS: Compliant |
5000 In Stock |
|
$0.1690 / $1.3500 | Buy Now |
|
Master Electronics | Diaphragm Grommet - One Sided Cutout, Black, .438 in Hole Dia, .063 in Panel Thk RoHS: Compliant |
5000 In Stock |
|
$0.1690 / $1.3500 | Buy Now |