Part Details for GRF1-P-C-04-0100-C1-D by Samtec Inc
Overview of GRF1-P-C-04-0100-C1-D by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMPM4GRF10XBG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-VFBGA177-1313-0.80-001 | |
TMPM4GRF15FG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP176-2020-0.40-002 | |
TMPM4GRF15XBG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-VFBGA177-1313-0.80-001 |
Price & Stock for GRF1-P-C-04-0100-C1-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRF1-P-C-04-0100-C
|
Avnet Americas | Cable Assembly RG316 0.1m 26AWG 4 POS MMCX to 4 POS MMCX M-M Bulk - Bulk (Alt: GRF1-P-C-04-0100-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002669003
|
Sager | D-Sub Standard Connectors 5.00 mm 50 Ohm Ganged Micro-Miniature RF Jack, PCB Mount | 0 |
|
Buy Now | |
DISTI #
5cd8ec33cd7c1c4c383cf6b5
|
Samtec | 5.00 mm 50 Ohm Ganged Micro-Miniature RF Plug, Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 4 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for GRF1-P-C-04-0100-C1-D
GRF1-P-C-04-0100-C1-D CAD Models
GRF1-P-C-04-0100-C1-D Part Data Attributes
|
GRF1-P-C-04-0100-C1-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
GRF1-P-C-04-0100-C1-D
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE |