Part Details for GRF1-P-C-04-0152-C1-D-S by Samtec Inc
Overview of GRF1-P-C-04-0152-C1-D-S by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMPM4GRF10XBG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-VFBGA177-1313-0.80-001 | |
TMPM4GRF15FG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP176-2020-0.40-002 | |
TMPM4GRF15XBG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-VFBGA177-1313-0.80-001 |
Price & Stock for GRF1-P-C-04-0152-C1-D-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRF1-P-C-04-0152-C
|
Avnet Americas | Cable Assembly RG316 0.152m 26AWG 4 POS MMCX to 4 POS MMCX M-M Bulk - Bulk (Alt: GRF1-P-C-04-0152-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002669014
|
Sager | Samtec 5.00 mm 50 Ohm Ganged Micro-Miniature RF Jack, PCB Mount | 0 |
|
Buy Now | |
DISTI #
5cd8ec3acd7c1c4c383cfe99
|
Samtec | 5.00 mm 50 Ohm Ganged Micro-Miniature RF Plug, Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
Buy Now |