Part Details for GRF121R-12 by Teledyne Relays
Overview of GRF121R-12 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF121R-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRF121R-12
|
Avnet Americas | Relay Frequency SPDT 0Hz to 18GHz 12VDC Solder Surface Mount - Bulk (Alt: GRF121R-12) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$175.3488 / $227.3040 | Buy Now |
DISTI #
881-GRF121R-12
|
Mouser Electronics | High Frequency / RF Relays Coil 12Vdc, 290mW 1FormC SPDT RoHS: Compliant | 43 |
|
$208.7400 / $238.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$186.5200 / $510.9200 | Buy Now | |
DISTI #
GRF121R-12
|
Avnet Americas | Relay Frequency SPDT 0Hz to 18GHz 12VDC Solder Surface Mount - Bulk (Alt: GRF121R-12) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$175.3488 / $227.3040 | Buy Now |
|
Master Electronics | 0 |
|
$186.5200 / $510.9200 | Buy Now |