Part Details for GRF180-5 by Teledyne Relays
Overview of GRF180-5 by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF180-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-GRF180-5
|
Mouser Electronics | High Frequency / RF Relays 5V DC-6GHz .15W RoHS: Compliant | 10 |
|
$112.2100 | Buy Now |
DISTI #
70020569
|
RS | RF Relay, Latching, DPDT, 0.25A, 5VDC , 28DC, PCB Mnt, SMT, GRF180 Series | Teledyne Relays GRF180-5 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$112.4400 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay - 5VDC - 61Ohm - 0.25A - DPDT - (9.53x12.95x8.64)mm - SMD Magnetic Latching Broadband RF Relay. RoHS: Compliant |
446 On Order |
|
$90.6900 / $123.2000 | Buy Now |
DISTI #
GRF180-5
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 50 | 0 |
|
$93.7000 | Buy Now |
|
Master Electronics | Electromechanical Relay - 5VDC - 61Ohm - 0.25A - DPDT - (9.53x12.95x8.64)mm - SMD Magnetic Latching Broadband RF Relay. RoHS: Compliant |
446 On Order |
|
$90.6900 / $123.2000 | Buy Now |
|
Neutron USA | RF Relay, Latching, DPDT, 0.25A, 5VDC , 28DC, PCB Mnt, SMT, GRF180 Series | 31 |
|
$140.8600 | Buy Now |