-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Medium Power Amplifier, 50MHz Min, 3800MHz Max, 1 Func, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
459-GRF2011
|
Mouser Electronics | RF Amplifier Broadband, High Linearity Gain Block, 0.05 - 3.8 GHz RoHS: Compliant | 578 |
|
$0.8430 / $2.7200 | Buy Now |
DISTI #
GRF2011-TR
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 2500 | 2500 |
|
$0.9100 | Buy Now |
DISTI #
GRF2011
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 1 | 2279 |
|
$0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRF2011
Guerrilla RF
Buy Now
Datasheet
|
Compare Parts:
GRF2011
Guerrilla RF
Wide Band Medium Power Amplifier, 50MHz Min, 3800MHz Max, 1 Func, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GUERRILLA RF INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Guerrilla RF | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.2 dB | |
Input Power-Max (CW) | 22 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.06,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | PHEMT | |
VSWR-Max | 2 |