-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 1500MHz Min, 3800MHz Max, 1 Func, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
459-GRF2072
|
Mouser Electronics | RF Amplifier 2.3-3.8GHz GaAs Gain 19.3dB RoHS: Compliant | 2202 |
|
$0.9790 / $3.1600 | Buy Now |
DISTI #
GRF2072-TR
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2500 | 32500 |
|
$1.0500 | Buy Now |
DISTI #
GRF2072
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 977 |
|
$0.6500 | Buy Now |
DISTI #
C1S338900001093
|
Chip1Stop | Unclassified RoHS: Compliant | 25000 |
|
$1.1300 / $1.1500 | Buy Now |
DISTI #
C1S338900001400
|
Chip1Stop | Unclassified RoHS: Compliant | 7500 |
|
$1.2600 / $1.2700 | Buy Now |
DISTI #
C1S338900000410
|
Chip1Stop | Unclassified RoHS: Compliant | 977 |
|
$1.2100 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRF2072
Guerrilla RF
Buy Now
Datasheet
|
Compare Parts:
GRF2072
Guerrilla RF
Wide Band Low Power Amplifier, 1500MHz Min, 3800MHz Max, 1 Func, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GUERRILLA RF INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Guerrilla RF | |
Construction | COMPONENT | |
Gain | 18.8 dB | |
Input Power-Max (CW) | 23 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | SOLCC8,.08SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | PHEMT | |
VSWR-Max | 2 |