-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 600MHz Min, 6000MHz Max, 1 Func, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
459-GRF2076
|
Mouser Electronics | RF Amplifier Ultra Low Noise Amplifier w/Bypass, Infrastructure/Repeater/Booster/CBRS LNA, 0.6 - 6.0 GHz RoHS: Compliant | 8947 |
|
$1.2000 / $3.8800 | Buy Now |
DISTI #
GRF2076-TR
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.3200 | Buy Now |
DISTI #
GRF2076
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 1265 |
|
$1.8100 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRF2076
Guerrilla RF
Buy Now
Datasheet
|
Compare Parts:
GRF2076
Guerrilla RF
Wide Band Low Power Amplifier, 600MHz Min, 6000MHz Max, 1 Func, DFN-6
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GUERRILLA RF INC | |
Package Description | DFN-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Guerrilla RF | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 27 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 600 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | SOLCC6,.06,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | PHEMT | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
VSWR-Max | 2 |