-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Medium Power Amplifier, 100MHz Min, 3800MHz Max, 1 Func, GAAS, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
459-GRF5020
|
Mouser Electronics | RF Amplifier .1-3.8GHz Gain 17dB OP1dB 30.5dBm RoHS: Compliant | 44811 |
|
$1.4500 / $4.6800 | Buy Now |
DISTI #
46908760
|
Verical | High linearity PA with ultra-low noise figure Min Qty: 1500 Package Multiple: 1500 | Americas - 7500 |
|
$2.3000 | Buy Now |
DISTI #
36462081
|
Verical | High linearity PA with ultra-low noise figure Min Qty: 15 Package Multiple: 1 Date Code: 1906 | Americas - 424 |
|
$3.5500 | Buy Now |
|
NexGen Digital | 20633 |
|
RFQ | ||
DISTI #
GRF5020-TR
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1500 | 7500 |
|
$2.0400 | Buy Now |
DISTI #
GRF5020
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 424 |
|
$2.6100 / $3.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRF5020
Guerrilla RF
Buy Now
Datasheet
|
Compare Parts:
GRF5020
Guerrilla RF
Wide Band Medium Power Amplifier, 100MHz Min, 3800MHz Max, 1 Func, GAAS, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GUERRILLA RF INC | |
Package Description | QFN-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Guerrilla RF | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 22 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | PHEMT | |
VSWR-Max | 2 |