Part Details for GRF64718A by Essentra Components
Overview of GRF64718A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF64718A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6115-ND
|
DigiKey | PUSH FIT BUMPER FOOT: COMPATIBLE Min Qty: 1 Lead time: 12 Weeks Container: Box |
1775 In Stock |
|
$0.1547 / $0.3100 | Buy Now |
DISTI #
144-GRF64718A
|
Mouser Electronics | Bumpers / Feet GROMMET FOOT:PVC BLACK RoHS: Compliant | 9323 |
|
$0.1500 / $0.2600 | Buy Now |
DISTI #
71256138
|
RS | GROMMET FOOT:PVC BLACK | Essentra Components GRF64718A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 8500 |
|
$0.2400 / $0.2630 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.1651 | Buy Now |
|
Onlinecomponents.com | Push-Fit Feet - Base Height - 4.6 mm (0.181 in) - - Color - Black - Base Material - PVC RoHS: Compliant | 0 |
|
$0.1537 / $0.3219 | Buy Now |
Part Details for GRF64718A
GRF64718A CAD Models
GRF64718A Part Data Attributes
|
GRF64718A
Essentra Components
Buy Now
|
Compare Parts:
GRF64718A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |