Part Details for GRF7-P-C-08-0200-CA3-D-S by Samtec Inc
Overview of GRF7-P-C-08-0200-CA3-D-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF7-P-C-08-0200-CA3-D-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-GRF7-P-C-08-0200-CA3-D-S-ND
|
DigiKey | 5.00 MM 75 OHM GANGED MICRO-MINI Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GRF7-P-C-08-0200-C
|
Avnet Americas | 5.00 mm 75 Ohm Ganged Micro-Miniature RF Jac - Bulk (Alt: GRF7-P-C-08-0200-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GRF7-P-C-08-0200-C
|
Avnet Americas | 5.00 mm 75 Ohm Ganged Micro-Miniature RF Jac - Bulk (Alt: GRF7-P-C-08-0200-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GRF7-P-C-08-0200-C
|
Avnet Americas | 5.00 mm 75 Ohm Ganged Micro-Miniature RF Jac - Bulk (Alt: GRF7-P-C-08-0200-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8ec46cd7c1c4c383d0c97
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
Buy Now | |
DISTI #
GRF7-P-C-08-0200-CA3-D-S
|
Toby Electronics | GRF7-C - Samtec 5mm 75 Ohm Ganged Micro-Miniature RF Plug Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
Buy Now |
Part Details for GRF7-P-C-08-0200-CA3-D-S
GRF7-P-C-08-0200-CA3-D-S CAD Models
GRF7-P-C-08-0200-CA3-D-S Part Data Attributes
|
GRF7-P-C-08-0200-CA3-D-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
GRF7-P-C-08-0200-CA3-D-S
Samtec Inc
Cable Assembly, 8 Conductor(s), 30AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | RF PLUG | |
Connector Side2 | RF PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 2.54 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.2 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -50 °C | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |