Part Details for GRJ21BC72A105KE11L by Murata Manufacturing Co Ltd
Results Overview of GRJ21BC72A105KE11L by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRJ21BC72A105KE11L Information
GRJ21BC72A105KE11L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRJ21BC72A105KE11L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5862
|
Newark | Cap, 1Μf, 100V, 10%, X7S, 0805, Capacitance:1Μf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Grj Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRJ21BC72A105KE11L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 75800 |
|
$0.1230 / $0.4260 | Buy Now |
DISTI #
64AJ4308
|
Newark | Cap, 1Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRJ21BC72A105KE11L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.0810 | Buy Now |
DISTI #
GRJ21BC72A105KE11L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ? 10%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: GRJ21BC72A105KE11L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 477000 |
|
$0.0689 | Buy Now |
DISTI #
84Y5862
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ? 10%, X7S, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 84Y5862) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.1210 / $0.4160 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 3733 |
|
RFQ | ||
|
Bristol Electronics | 2982 |
|
RFQ | ||
|
Bristol Electronics | 248 |
|
RFQ | ||
DISTI #
GRJ21BC72A105KE11L
|
TME | Capacitor: ceramic, MLCC, 1uF, 100V, X7S, ±10%, SMD, 0805, 180mm Min Qty: 1 | 5060 |
|
$0.0650 / $0.3490 | Buy Now |
DISTI #
GRJ21BC72A105KE11L
|
Avnet Abacus | Multilayer Ceramic Capacitor 1 uF 100 V 10 X7S 0805 2012 Metric - Tape and Reel (Alt: GRJ21BC72A105KE11L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 117000 |
|
Buy Now |
Part Details for GRJ21BC72A105KE11L
GRJ21BC72A105KE11L CAD Models
GRJ21BC72A105KE11L Part Data Attributes
|
GRJ21BC72A105KE11L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ21BC72A105KE11L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRJ21BC72A105KE11L
This table gives cross-reference parts and alternative options found for GRJ21BC72A105KE11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRJ21BC72A105KE11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSASH21GBC7105KTCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | GRJ21BC72A105KE11L vs MSASH21GBC7105KTCA01 |
CGA4J3X7S2A105KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, -/+22% TC, 1uF, 0805, | GRJ21BC72A105KE11L vs CGA4J3X7S2A105KT |
MBJCH21GDC7105KTDA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | GRJ21BC72A105KE11L vs MBJCH21GDC7105KTDA01 |
GRJ21BC72A105KE11K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | GRJ21BC72A105KE11L vs GRJ21BC72A105KE11K |
GCJ21BC72A105KE02L | Murata Manufacturing Co Ltd | $0.1144 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | GRJ21BC72A105KE11L vs GCJ21BC72A105KE02L |
C2012X7S2A105K125AE | TDK Corporation | $0.1531 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GRJ21BC72A105KE11L vs C2012X7S2A105K125AE |
C2012X7S2A105KT000N | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | GRJ21BC72A105KE11L vs C2012X7S2A105KT000N |
GCH21BC72A105KE11K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | GRJ21BC72A105KE11L vs GCH21BC72A105KE11K |
CGA4J3X7S2A105K125AB | TDK Corporation | $0.1648 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GRJ21BC72A105KE11L vs CGA4J3X7S2A105K125AB |
GCM21BC72A105KE36K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | GRJ21BC72A105KE11L vs GCM21BC72A105KE36K |