There are no models available for this part yet.
Overview of GRJ32QR73A103KWJ1L by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GRJ32QR73A103KWJ1L by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK3122
|
Newark | Cap, Mlc, 0.01Uf, X7R, 1Kv, 1210, Capacitance:0.01µf, Voltage(Dc):1Kv, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grj Series, Qualification:- Rohs Compliant: Yes |Murata GRJ32QR73A103KWJ1L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.1860 / $0.5140 | Buy Now | |
DISTI #
94AK3123
|
Newark | Cap, Mlcc, 0.01Uf, X7R, 1Kvdc, 1210 Rohs Compliant: Yes |Murata GRJ32QR73A103KWJ1L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0660 / $0.1130 | Buy Now | |
DISTI #
GRJ32QR73A103KWJ1L-ND
|
DigiKey | CAP CER 10000PF 1KV X7R 1210 Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4617 | Buy Now | |
DISTI #
GRJ32QR73A103KWJ1L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 1000 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRJ32QR73A103KWJ1L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4002 | Buy Now | |
DISTI #
81-GRJ32QR73A103KWJ1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 1 kVDC 10% 1210 X7R RoHS: Compliant | 0 |
|
$0.4520 / $0.4610 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4010 | Buy Now | ||
Bristol Electronics | 724 |
|
RFQ | ||||
Quest Components | 579 |
|
$0.6576 / $1.6440 | Buy Now | |||
DISTI #
GRJ32QR73A103KWJ1L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 1000 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRJ32QR73A103KWJ1L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for GRJ32QR73A103KWJ1L by Murata Manufacturing Co Ltd
Part Data Attributes for GRJ32QR73A103KWJ1L by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Murata Electronics
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for GRJ32QR73A103KWJ1L
This table gives cross-reference parts and alternative options found for GRJ32QR73A103KWJ1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRJ32QR73A103KWJ1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM32QR73A103KW01K | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GRJ32QR73A103KWJ1L vs GRM32QR73A103KW01K |
1210B103K102NB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, | Fenghua (HK) Electronics Ltd | GRJ32QR73A103KWJ1L vs 1210B103K102NB |
GRJ32QR73A103KWJ1K | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GRJ32QR73A103KWJ1L vs GRJ32QR73A103KWJ1K |
Related Parts for GRJ32QR73A103KWJ1L
-
1210AC103KAZ1AFixed Capacitors
-
RC1210FR-071K5LFixed Resistors
-
71922-234LFHeaders and Edge Type Connectors
-
SSL0402T-221M-NFixed Inductors
-
YFF31HC2A103MT000NData Line Filters
-
SMAJ15ATransient Suppressors
-
211CC3S2120Terminals and Terminal Blocks
-
VJ1210Y103KBGAT4XCeramic Capacitors
-
MCS04020C1503FE000Thin Film Resistors