Part Details for GRL-4012-0001 by CW Industries
Overview of GRL-4012-0001 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for GRL-4012-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRL-4012-0001-ND
|
DigiKey | SWITCH ROCKER SPDT 8A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4543 | Buy Now |
DISTI #
629-GRL-4012-0001
|
Mouser Electronics | Rocker Switches SPDT 8A 125VAC, Neon RoHS: Compliant | 0 |
|
$2.2700 / $2.2800 | Order Now |
DISTI #
72073928
|
RS | Rocker Switch, GRL 4000,SPDT, ON-ON, Illuminated, Neon Red, Black,8A,125VAC, QC | CW Industries GRL-4012-0001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 / $2.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $3.0000 | Buy Now |
DISTI #
000000000005831140
|
Sager | Rocker Switches SPDT 8A 125VAC, Neon Min Qty: 1 | 0 |
|
$2.1800 / $2.7200 | Buy Now |
Part Details for GRL-4012-0001
GRL-4012-0001 CAD Models
GRL-4012-0001 Part Data Attributes
|
GRL-4012-0001
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRL-4012-0001
CW Industries
Rocker Switch, SPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Length | 0.23 inch | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 11.684 mm | |
Body Length or Diameter | 18.923 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.3 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |