Part Details for GRLZ-1/8-QS-8-D by Festo
Overview of GRLZ-1/8-QS-8-D by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for GRLZ-1/8-QS-8-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH0408
|
Newark | 1-Way Flow Ctrl Valve, Qs-8-G1/8, 10Bar Rohs Compliant: Yes |Festo GRLZ-1/8-QS-8-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$21.5100 / $30.7600 | Buy Now |
DISTI #
2171-GRLZ-1/8-QS-8-D-ND
|
DigiKey | ONE-WAY FLOW CONTROL VALVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$24.2800 | Buy Now |
DISTI #
GRLZ-1/8-QS-8-D
|
TME | Throttle-check valve, 0.2÷10bar, NBR caoutchouc, 215l/min, 8mm Min Qty: 1 | 0 |
|
$19.2800 / $22.2400 | RFQ |
Part Details for GRLZ-1/8-QS-8-D
GRLZ-1/8-QS-8-D CAD Models
GRLZ-1/8-QS-8-D Part Data Attributes
|
GRLZ-1/8-QS-8-D
Festo
Buy Now
|
Compare Parts:
GRLZ-1/8-QS-8-D
Festo
|
Samacsys Manufacturer | Festo |