Part Details for GRLZ-1/4-B by Festo
Overview of GRLZ-1/4-B by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRLZ-1/4-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C6598
|
Newark | Valve, Flow Control G1/4, Svhc:No Svhc (17-Dec-2015), Pressure Max:10Bar, Thread Size:1/4 Rohs Compliant: Na |Festo GRLZ-1/4-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2171-GRLZ-1/4-B-ND
|
DigiKey | ONE-WAY FLOW CONTROL VALVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1900 | Buy Now |
DISTI #
GRLZ-1/4-B
|
TME | Throttle-check valve, 0.2÷10bar, NBR rubber, 610l/min, GRLZ Min Qty: 1 | 0 |
|
$34.4900 / $39.5000 | RFQ |